345-038-540-458

Heilind Number:EDA345-038-540-458
Manufacturer:EDAC
Manufacturer Number:345-038-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of robust Copper Alloy. With a single row configuration and a compact pitch of .1 inches, it offers efficient space utilization on your board. Boasting 38 positions, it ensures seamless data and power transmission. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronics with this reliable and versatile connector.