345-038-540-478

Heilind Number:EDA345-038-540-478
Manufacturer:EDAC
Manufacturer Number:345-038-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-478

Detailed Description

Enhance your PCB connectivity with this 38-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1 inch pitch, ensuring precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Upgrade your setup with this high-quality connector for efficient data transmission.