345-038-540-488

Heilind Number:EDA345-038-540-488
Manufacturer:EDAC
Manufacturer Number:345-038-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-488

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this 38-position connector in a vibrant green color features a straight mount orientation for easy installation. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. The contact material, Copper Alloy, guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Trust in its quality and efficiency to streamline your connectivity needs.