345-038-540-502

Heilind Number:EDA345-038-540-502
Manufacturer:EDAC
Manufacturer Number:345-038-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-502

Detailed Description

Enhance connectivity within your electronic devices with this 38-position Board To Board PCB Connector. Designed for efficient data transmission, it features a compact form factor with two rows and a pitch of .1 inches, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this high-quality connector to streamline your electronic connections effectively.