345-038-540-504

Heilind Number:EDA345-038-540-504
Manufacturer:EDAC
Manufacturer Number:345-038-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for superior durability and reliability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers a total of 38 positions, ensuring seamless data transmission. The .1-inch pitch and .2-inch row spacing provide easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust this connector to deliver optimal performance in your electronic setups.