345-038-540-507

Heilind Number:EDA345-038-540-507
Manufacturer:EDAC
Manufacturer Number:345-038-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-507

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable performance even in challenging environments. With two rows of 38 copper alloy contacts, it provides ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this straight-mount Card Edge Connector, designed for precision and durability.