345-038-540-578

Heilind Number:EDA345-038-540-578
Manufacturer:EDAC
Manufacturer Number:345-038-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-578

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power delivery. With two rows of 38 positions each, it offers ample connectivity for your circuit board. The straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component.