345-038-540-588

Heilind Number:EDA345-038-540-588
Manufacturer:EDAC
Manufacturer Number:345-038-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-588

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for efficient data transmission, this connector features two rows of 38 positions each, ensuring seamless contact between boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this straight-mount connector for optimal performance in your electronic projects.