345-038-540-602

Heilind Number:EDA345-038-540-602
Manufacturer:EDAC
Manufacturer Number:345-038-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts a single row with 38 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and secure connections. The straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.