345-038-540-603

Heilind Number:EDA345-038-540-603
Manufacturer:EDAC
Manufacturer Number:345-038-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-603

Detailed Description

Enhance connectivity within your electronic devices with our state-of-the-art Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row design and a total of 38 positions, it offers seamless integration for your PCB assembly needs. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of applications. Whether for professional or personal use, this connector is a must-have for anyone looking to streamline their electronic setups.