345-038-540-607

Heilind Number:EDA345-038-540-607
Manufacturer:EDAC
Manufacturer Number:345-038-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions with a single row layout, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.