345-038-540-608

Heilind Number:EDA345-038-540-608
Manufacturer:EDAC
Manufacturer Number:345-038-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-608

Detailed Description

Elevate your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 38 positions, perfect for linking various components efficiently. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality for seamless, uninterrupted performance.