345-038-540-612

Heilind Number:EDA345-038-540-612
Manufacturer:EDAC
Manufacturer Number:345-038-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-612

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector. Featuring 38 positions in a single row, this connector offers seamless data transfer at a speedy 3A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic setups with this essential connector.