345-038-540-658

Heilind Number:EDA345-038-540-658
Manufacturer:EDAC
Manufacturer Number:345-038-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row layout, ensuring optimal space utilization on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation offers ease of installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity with this green-colored connector, a must-have in any engineer's toolkit.