345-038-540-688

Heilind Number:EDA345-038-540-688
Manufacturer:EDAC
Manufacturer Number:345-038-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-688

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features 38 positions with a 0.1-inch pitch and a single row for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Upgrade your devices with this high-quality connector for enhanced connectivity and performance.