345-038-540-802

Heilind Number:EDA345-038-540-802
Manufacturer:EDAC
Manufacturer Number:345-038-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-802

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and stable connectivity. With a compact design and a pitch of .1 inch, it allows for seamless integration into your PCB layout. The connector boasts a total of 38 positions across 2 rows, offering ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your electronics projects with this essential component.