345-038-540-803

Heilind Number:EDA345-038-540-803
Manufacturer:EDAC
Manufacturer Number:345-038-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-803

Detailed Description

Enhance your PCB connectivity with our innovative 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and a .1-inch pitch, it offers optimal space utilization and easy installation. The straight mount orientation ensures a secure fit, while the operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any electronic project. Upgrade your connectivity today.