345-038-540-807

Heilind Number:EDA345-038-540-807
Manufacturer:EDAC
Manufacturer Number:345-038-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-807

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring 38 positions spread across two rows for seamless integration. Crafted with precision, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, providing excellent conductivity. Designed for straight mounting orientation, this connector is perfect for various electronic applications, offering a secure and efficient connection solution. Elevate your connectivity standards with this essential component.