345-038-540-808

Heilind Number:EDA345-038-540-808
Manufacturer:EDAC
Manufacturer Number:345-038-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-808

Detailed Description

Enhance connectivity within your electronic devices with this 38-position Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal performance. With a pitch of .1 inches and two rows for efficient signal transmission, this connector offers versatility in various applications. Its straight mount orientation and compact design ensure easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees stability even in harsh environments. Upgrade your connectivity solutions with this essential component.