345-038-540-812

Heilind Number:EDA345-038-540-812
Manufacturer:EDAC
Manufacturer Number:345-038-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-812

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with UL 94V-0 Thermoplastic Polyester housing, it ensures durable and safe operation. The copper alloy contacts offer reliable conductivity, while the double-row configuration with 38 positions allows for versatile connectivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient mating. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.