345-038-540-858

Heilind Number:EDA345-038-540-858
Manufacturer:EDAC
Manufacturer Number:345-038-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-858

Detailed Description

Enhance connectivity within your circuit board assembly with our 38-position Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows with a pitch of .1 inches, perfect for high-density applications. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Each contact is constructed from durable Copper Alloy, providing excellent conductivity. With an operating temperature range of -40 to 105°C, this connector offers versatility for various industrial settings. Trust in its quality to optimize your system's functionality.