345-038-540-878

Heilind Number:EDA345-038-540-878
Manufacturer:EDAC
Manufacturer Number:345-038-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-540-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless and efficient data transmission. The 38 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.