345-038-541-101

Heilind Number:EDA345-038-541-101
Manufacturer:EDAC
Manufacturer Number:345-038-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-101

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a single row for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in demanding environments. Each contact is crafted from Copper Alloy, guaranteeing stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity with this essential component.