345-038-541-103

Heilind Number:EDA345-038-541-103
Manufacturer:EDAC
Manufacturer Number:345-038-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-103

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, durability and safety are guaranteed. With a single row configuration, it offers 38 positions for precise and efficient connections. The contact material, made of Copper Alloy, ensures optimal conductivity and reliability. The .1-inch pitch and .2-inch row spacing enable easy installation and alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade today and experience seamless connectivity like never before.