345-038-541-112

Heilind Number:EDA345-038-541-112
Manufacturer:EDAC
Manufacturer Number:345-038-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-112

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions with a .1-inch pitch and a single-row layout for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance under a wide operating temperature range of -40 to 105 °C. The straight mount orientation and .2-inch row spacing make it easy to install and maintain, while the vibrant green color adds a touch of visual distinction to your PCB layout. Upgrade your electronics assembly with this essential connector, ensuring optimal functionality and longevity for your devices.