345-038-541-158

Heilind Number:EDA345-038-541-158
Manufacturer:EDAC
Manufacturer Number:345-038-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-158

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a single row configuration and 38 positions, it ensures seamless data transfer. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this Straight-mount orientation connector and experience enhanced functionality.