345-038-541-188

Heilind Number:EDA345-038-541-188
Manufacturer:EDAC
Manufacturer Number:345-038-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and a pitch of .1 inch, it offers easy and secure connectivity. The 38 copper alloy contacts ensure reliable transmission, while the -40 to 105°C operating temperature range guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity today.