345-038-541-202

Heilind Number:EDA345-038-541-202
Manufacturer:EDAC
Manufacturer Number:345-038-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-202

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Designed for seamless performance, it features 38 positions with a pitch of .1 inches, ensuring precise and efficient connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable power transmission. Its straight mount orientation and two rows make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.