345-038-541-203

Heilind Number:EDA345-038-541-203
Manufacturer:EDAC
Manufacturer Number:345-038-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 38-position PCB connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a straight mount orientation and a pitch of .1 inches, it ensures a secure and stable connection, while the copper alloy contact material guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.