345-038-541-207

Heilind Number:EDA345-038-541-207
Manufacturer:EDAC
Manufacturer Number:345-038-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 38 positions, ensuring reliable and efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector.