345-038-541-208

Heilind Number:EDA345-038-541-208
Manufacturer:EDAC
Manufacturer Number:345-038-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-208

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for precise and reliable performance, this connector features 38 positions across 2 rows, offering ample connectivity options for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures optimal protection and longevity, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration onto your circuit board. Its straight mount orientation and green color make it easy to identify and install. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this high-quality and versatile connector.