345-038-541-212

Heilind Number:EDA345-038-541-212
Manufacturer:EDAC
Manufacturer Number:345-038-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-212

Detailed Description

Enhance connectivity within your electronic devices with this 38-position Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact .1-inch pitch and two rows for efficient signal transmission, it offers reliable power delivery at a maximum amperage of 3A. Perfect for a variety of applications, this connector ensures secure and stable connections even in challenging environments, with an operating temperature range of -40 to 105°C.Upgrade your device's performance with this essential connectivity solution.