345-038-541-258

Heilind Number:EDA345-038-541-258
Manufacturer:EDAC
Manufacturer Number:345-038-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable and secure contact. With two rows of copper alloy contacts, offering a total of 38 positions at a pitch of .1 inches, it facilitates efficient data transmission. The straight mount orientation and row spacing of .2 inches make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic projects with this essential component.