345-038-541-288

Heilind Number:EDA345-038-541-288
Manufacturer:EDAC
Manufacturer Number:345-038-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-288

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, featuring 38 positions spread across 2 rows for seamless integration. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.