345-038-541-404

Heilind Number:EDA345-038-541-404
Manufacturer:EDAC
Manufacturer Number:345-038-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek, green design with a straight mount orientation, it offers seamless integration for various electronic devices. With a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, this connector ensures reliable performance in demanding environments. Boasting 38 positions and a compact .1-inch pitch, it facilitates efficient data transmission. Ideal for PCB assemblies, its 1-row configuration with .2-inch row spacing maximizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.