345-038-541-407

Heilind Number:EDA345-038-541-407
Manufacturer:EDAC
Manufacturer Number:345-038-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-407

Detailed Description

Enhance connectivity in your electronic projects with this versatile green board-to-board PCB connector. Designed for seamless integration, it features 38 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Suitable for a wide range of applications, this connector guarantees efficient signal transmission in temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this indispensable connector.