345-038-541-412

Heilind Number:EDA345-038-541-412
Manufacturer:EDAC
Manufacturer Number:345-038-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions with a single row layout, facilitating efficient data transfer. Crafted with precision, the connector boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it ensures optimal signal integrity. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component.