345-038-541-458

Heilind Number:EDA345-038-541-458
Manufacturer:EDAC
Manufacturer Number:345-038-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-458

Detailed Description

Enhance your circuit connectivity with our 38-position green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester. Featuring copper alloy contacts, it ensures reliable and efficient power transfer, with a low amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for any PCB application, this connector is a essential component for your electronic projects.