345-038-541-478

Heilind Number:EDA345-038-541-478
Manufacturer:EDAC
Manufacturer Number:345-038-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Crafted with precision, this connector features 38 positions in a single row, ensuring seamless interconnection. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Each contact is meticulously constructed with Copper Alloy, promoting efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and impressive operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB setup with this essential component for reliable and efficient data transfer.