345-038-541-508

Heilind Number:EDA345-038-541-508
Manufacturer:EDAC
Manufacturer Number:345-038-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-508

Detailed Description

Elevate your PCB connectivity with our ultra-efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and environmental responsibility. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers enhanced signal transmission and stability. Featuring 38 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your electronic projects with this essential component.