345-038-541-578

Heilind Number:EDA345-038-541-578
Manufacturer:EDAC
Manufacturer Number:345-038-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-578

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 38 copper alloy contact positions, this connector ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component for optimal connectivity.