345-038-541-602

Heilind Number:EDA345-038-541-602
Manufacturer:EDAC
Manufacturer Number:345-038-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-602

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Featuring a vibrant green hue, it not only provides functionality but adds a pop of color to your circuitry. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in even the most demanding environments. The copper alloy contact material offers efficient conductivity, while the 38 positions allow for seamless interconnection. Its straight mount orientation and compact .1" pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Perfect for various projects in the realm of electronics, its high-quality design guarantees long-lasting functionality. Elevate your connectivity solutions with this essential connector.