345-038-541-607

Heilind Number:EDA345-038-541-607
Manufacturer:EDAC
Manufacturer Number:345-038-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, while the Copper Alloy contacts guarantee secure and efficient power transfer. With a single row design and a total of 38 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your setup today with this essential connector.