345-038-541-608

Heilind Number:EDA345-038-541-608
Manufacturer:EDAC
Manufacturer Number:345-038-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-608

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 38 positions with a pitch of .1 inch, ensuring reliable and efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and a compact single-row design, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for both commercial and industrial applications. Upgrade your connectivity solutions with this essential component.