345-038-541-612

Heilind Number:EDA345-038-541-612
Manufacturer:EDAC
Manufacturer Number:345-038-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-612

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Featuring 38 positions in a single row for seamless integration, it ensures efficient power delivery with an amperage of 3A. The housing is constructed with UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with precision, the contact material is made of Copper Alloy, offering reliable conductivity. Designed for easy installation, the connector has a pitch of .1 inch and a row spacing of .2 inches, allowing for smooth, secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your PCB setup with this essential component for optimal performance and reliability.