345-038-541-678

Heilind Number:EDA345-038-541-678
Manufacturer:EDAC
Manufacturer Number:345-038-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row configuration and 38 positions, it offers seamless integration for your electronic devices. The contact material, Copper Alloy, guarantees efficient and secure data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor use. Its straight mount orientation and compact .1-inch pitch make it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this essential component.