345-038-541-803

Heilind Number:EDA345-038-541-803
Manufacturer:EDAC
Manufacturer Number:345-038-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-803

Detailed Description

Enhance connectivity within your electronic devices with this sleek Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. With two rows and 38 positions, it offers ample space for seamless PCB connections. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile component for your connectivity needs. Explore how this connector can streamline your electronic setups.