345-038-541-807

Heilind Number:EDA345-038-541-807
Manufacturer:EDAC
Manufacturer Number:345-038-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-807

Detailed Description

Upgrade your electronic connections with our high-performing Board-To-Board PCB Connector. Designed for efficiency and durability, this connector features 38 positions across two rows, ensuring seamless communication within your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your connectivity with this essential component.