345-038-541-808

Heilind Number:EDA345-038-541-808
Manufacturer:EDAC
Manufacturer Number:345-038-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 38-position connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environmental conditions. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity without compromising on space. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and dual-row configuration make installation a breeze, while delivering superior signal integrity. Elevate your PCB designs with this essential component, a must-have for your electronic projects.