345-038-541-812

Heilind Number:EDA345-038-541-812
Manufacturer:EDAC
Manufacturer Number:345-038-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 38 positions with a pitch of .1 inches, ensuring precise alignment. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With copper alloy contacts and a straight mount orientation, this connector offers reliable conductivity and easy installation. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.